Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT5113VI-10-GT3
Order Code2531398
Product RangeSingle 100-Tap Non-Volatile Digital Pots
Technical Datasheet
3,797 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.700 |
10+ | €2.040 |
25+ | €1.870 |
50+ | €1.810 |
100+ | €1.630 |
250+ | €1.530 |
500+ | €1.470 |
1000+ | €1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT5113VI-10-GT3
Order Code2531398
Product RangeSingle 100-Tap Non-Volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceSerial
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min2.5V
Supply Voltage Max6V
Potentiometer IC Case StyleSOIC
No. of Pins8Pins
No. of Steps100
Temperature Coefficient+300ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 100-Tap Non-Volatile Digital Pots
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
End To End Resistance
10kohm
Control Interface
Serial
Resistance Tolerance
± 20%
Supply Voltage Max
6V
No. of Pins
8Pins
Temperature Coefficient
+300ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
2.5V
Potentiometer IC Case Style
SOIC
No. of Steps
100
Operating Temperature Min
-40°C
Product Range
Single 100-Tap Non-Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000176
Product traceability