Print Page
Image is for illustrative purposes only. Please refer to product description.
1,115 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.447 |
10+ | €0.328 |
100+ | €0.297 |
500+ | €0.265 |
1000+ | €0.233 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCPH5517-TL-E
Order Code2727950
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN1A
Continuous Collector Current PNP1A
Power Dissipation NPN900mW
Power Dissipation PNP900mW
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleSOT-346
No. of Pins5Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN420MHz
Transition Frequency PNP420MHz
Product Range-
Qualification-
Alternatives for CPH5517-TL-E
1 Product Found
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current PNP
1A
Power Dissipation PNP
900mW
DC Current Gain hFE Min PNP
200hFE
No. of Pins
5Pins
Operating Temperature Max
150°C
Transition Frequency PNP
420MHz
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
1A
Power Dissipation NPN
900mW
DC Current Gain hFE Min NPN
200hFE
Transistor Case Style
SOT-346
Transistor Mounting
Surface Mount
Transition Frequency NPN
420MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
Product traceability