Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMF6707B
Order Code2084031
Product RangeXS DrMOS
Technical Datasheet
Gate Driver Type-
No. of Pins40Pins
IC MountingSurface Mount
Supply Voltage Min3V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Delay250ns
Product RangeXS DrMOS
Qualification-
Technical Specifications
Gate Driver Type
-
IC Mounting
Surface Mount
Supply Voltage Max
15V
Operating Temperature Max
125°C
Product Range
XS DrMOS
No. of Pins
40Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Output Delay
250ns
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001