Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGA50N100BNTD2
Order Code2860233
Product RangeTrench
Technical Datasheet
Continuous Collector Current50A
Collector Emitter Saturation Voltage2.5V
Power Dissipation156W
Collector Emitter Voltage Max1kV
Transistor Case StyleTO-3P
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeTrench
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Continuous Collector Current
50A
Power Dissipation
156W
Transistor Case Style
TO-3P
Operating Temperature Max
150°C
Product Range
Trench
Collector Emitter Saturation Voltage
2.5V
Collector Emitter Voltage Max
1kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability