Print Page
Image is for illustrative purposes only. Please refer to product description.
24,573 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.040 |
| 10+ | €0.815 |
| 100+ | €0.485 |
| 500+ | €0.380 |
| 1000+ | €0.307 |
| 2500+ | €0.301 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1002M5X
Order Code1467290
Technical Datasheet
LVDS IC TypeDifferential Receiver
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
No. of Pins5Pins
Input LevelLVDS
Output LevelLVTTL
No. of Bits1bit
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FIN1002M5X is a 1-bit Differential Receiver for high speed interconnects utilizing Low Voltage Differential Signalling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100mV to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1002 can be paired with its companion driver or with any other LVDS driver.
- 0.4ns Maximum differential pulse skew
- 2.5ns Maximum propagation delay
- Bus pin ESD (HBM) protection exceeds 10kV
- Power-off overvoltage tolerant input and output
- Fail safe protection for open circuit and non-driven, shorted or terminated conditions
- High impedance output at VCC <lt/>1.5V
Applications
Consumer Electronics, Computers & Computer Peripherals, Wireless, Communications & Networking
Technical Specifications
LVDS IC Type
Differential Receiver
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
No. of Pins
5Pins
Output Level
LVTTL
Product Range
-
MSL
MSL 1 - Unlimited
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
SOT-23
Input Level
LVDS
No. of Bits
1bit
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
Product traceability