Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €0.831 |
Product Information
Product Overview
The FLS0116MX is a LED Lamp Driver IC with integrated MOSFET and PFC function. The special adopted digital technique automatically detects input voltage condition and sends an internal reference signal to achieve high power factor. When AC input is applied to the IC, the PFC function is automatically enabled. When DC input is applied to the IC, the PFC function is automatically disabled. The FLS0116 does not need a bulk (electrolytic) capacitor for supply rail stability, which significantly improves LED lamp life.
- Digitally implemented active-PFC function
- No additional circuit for achieving high PF
- Built-in HV supplying circuit - self biasing
- AOCP function with auto-restart mode
- Built-in over-temperature protection function
- Cycle-by-cycle current limit
- Current sense pin open protection
- Under-voltage lockout with 5V hysteresis
- Programmable oscillation frequency
- Programmable LED current
- Analogue dimming function
- Soft-start function
- Precise internal reference - ±3%
- Ornament and interior light
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buck
80V
550V
250kHz
SOIC
-40°C
-
MSL 1 - Unlimited
-
SOIC
250kHz
-
308V
-
Surface Mount
7Pins
125°C
-
No SVHC (14-Jun-2023)
Buck
1Outputs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate