Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.150 |
10+ | €1.120 |
50+ | €1.090 |
100+ | €1.060 |
250+ | €1.040 |
500+ | €1.020 |
1000+ | €0.996 |
2500+ | €0.975 |
Product Information
Product Overview
The FSUSB20MUX is a 1-port low power High Bandwidth Switch for switching high speed USB 2.0 signals in handset and consumer applications such as digital cameras and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (<gt/>720MHz) of this switch allows signals to pass with minimum edge and phase distortion. Superior channel-to-channel crosstalk results in minimal interference. It is compatible with the high speed USB2.0 standard.
- -30dB Off isolation at 250MHz
- -30dB Non-adjacent channel crosstalk at 250MHz
- 4.5Ω Typical on resistance (RON)
- -3dB Bandwidth of <gt/>720MHz
- Low power consumption (1μA maximum)
- Bidirectional operation
- USB high speed and full speed signalling capability
Applications
Consumer Electronics, Computers & Computer Peripherals, Wireless
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Speed DPDT USB Switch
3V
MSOP
480Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
3.6V
10Pins
1Ports
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate