Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
10+ | €1.450 |
50+ | €1.250 |
100+ | €1.060 |
250+ | €0.988 |
500+ | €0.823 |
Product Information
Product Overview
The FUSB302B01MPX is a programmable USB Type-C controller w/PD in 14 pin MLP package. The FUSB302B targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability. The FUSB302B enables the USB Type-C detection including attach and orientation. The FUSB302B integrates the physical layer of the USB BMC power delivery protocol to allow up to 100W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification. The full Type-C 1.2 support, integrates the following functionality of the CC pin - attach/detach detection as host, current capability indication as host, current capability detection as device, audio adapter accessory mode, debug accessory mode and active cable detection. It is used in Smartphones, tablets, laptops, notebooks, power adapters, cameras and dongle.
- Dual-role functionality with autonomous DRP toggle
- Ability to connect as either a host or a device based on what has been attached
- Software configurable either as a dedicated host, dedicated device or dual role
- Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC, VCONN ch
- Integrates CCx to VCONN switch with over-current limiting for powering USB3.1 full featured cables
- Operating temperature range from -40 to 125°C, 2.5mm x 2.5mm package with 0.5mm pitch
- USB power delivery (PD) 2.0, version 1.2 support - automatic GoodCRC packet response
- Automatic retries of sending a packet if a GoodCRC is not received
- Automatic soft reset packet sent with retries if needed
- Dead battery support (SNK mode support when no power applied)
Technical Specifications
Programmable USB Type-C Controller
DRP
-
14Pins
2.7V
-
125°C
-
No SVHC (27-Jun-2024)
Sink, Source
-
WQFN
Surface Mount
5.5V
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate