Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
9 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.050 |
Price for:Each
Minimum: 1
Multiple: 1
€58.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB302BGEVB
Order Code2895622
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB Type-C Power Delivery (PD) Controller
Silicon ManufacturerOn Semiconductor
Silicon Core NumberFUSB302BMPX
Product Range-
Kit ContentsEval Board FUSB302BMPX
Product Overview
FUSB302 evaluation board evaluates FUSB302 Type-C interface detection solution. The EVB is designed for both stand-alone operation and connection to test equipment for specific testing requirements. The FUSB302 software provides both fully automatic control and manual control of the FUSB302 functions. With a single connection to a PC and a couple configurations in the GUI, the EVB can function as a source, sink or dual role port.
- Dual role functionality
- Full type C 1.3 support
- Integrates CCx to VCONN switch with over-current limiting for powering USB3.1 full featured cables
- USB PD 3.0 support
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
On Semiconductor
Product Range
-
Application Sub Type
USB Type-C Power Delivery (PD) Controller
Silicon Core Number
FUSB302BMPX
Kit Contents
Eval Board FUSB302BMPX
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174