Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.269 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€1,345.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14008BDR2G
Order Code3610689
Technical Datasheet
Logic Family / Base Number0
Supply Voltage Min3V
Supply Voltage Max18V
Input Voltage Min3V
Input Voltage Max18V
No. of Bits4bit
Propagation Delay400ns
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Logic IC FamilyMC140
Logic IC Base Number0
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
0
Supply Voltage Max
18V
Input Voltage Max
18V
Propagation Delay
400ns
Logic Case Style
SOIC
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
3V
Input Voltage Min
3V
No. of Bits
4bit
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Base Number
0
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability