Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.747 |
10+ | €0.552 |
100+ | €0.428 |
500+ | €0.419 |
Product Information
Alternatives for MC74HC4538ADG
2 Products Found
Product Overview
The MC74HC4538ADG is a dual precision Monostable Multivibrator identical in pinout to the MC14538B. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs. This dual monostable multivibrator may be triggered by either the positive or the negative edge of an input pulse and produces a precision output pulse over a wide range of pulse widths. Because the device has conditioned trigger inputs, there are no trigger-inputs rise and fall time restrictions. The output pulse width is determined by the external timing components, Rx and Cx. The device has a reset function which forces the Q output low and the Q\ output high, regardless of the state of the output pulse circuitry.
- Unlimited rise and fall times allowed on the trigger inputs
- Output pulse is independent of the trigger pulse width
- Outputs directly interface to CMOS, NMOS and TTL
- High noise immunity characteristic of CMOS devices
- In compliance with the requirements defined by JEDEC standard no. 7A
- ±10% Guaranteed pulse width variation from part to part (using the same test jig)
- 10 LSTTL Load output drive capability
- 1mA Low input current
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC4538
5.2mA
6V
SOIC
35ns
744538
125°C
-
No SVHC (27-Jun-2024)
Retriggerable Monostable
3V
SOIC
16Pins
74HC
-55°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate