Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC164N
Order Code1013927
Technical Datasheet
Logic Family / Base Number74HC164
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeStandard
Logic IC Family74HC
Logic IC Base Number74164
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for MM74HC164N
2 Products Found
Technical Specifications
Logic Family / Base Number
74HC164
No. of Elements
1 Element
IC Case / Package
DIP
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
Logic Case Style
DIP
Supply Voltage Min
2V
IC Output Type
Standard
Logic IC Base Number
74164
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2273