Print Page
Image is for illustrative purposes only. Please refer to product description.
390,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.254 |
9000+ | €0.222 |
24000+ | €0.184 |
45000+ | €0.165 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€762.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ108
Order Code4319662
Technical Datasheet
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Max80mA
Gate Source Cutoff Voltage Max-10V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Gate Source Cutoff Voltage Max
-10V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Zero Gate Voltage Drain Current Max
80mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for MMBFJ108
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003