Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.085 |
9000+ | €0.0773 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ177LT1G
Order Code2442049
Technical Datasheet
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Max-20mA
Zero Gate Voltage Drain Current Idss Min-1.5mA
Gate Source Cutoff Voltage Max2.5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeP Channel
Transistor MountingSurface Mount
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMBFJ177LT1G is a P-channel JFET designed for analogue switching and chopper applications. The low RDS (ON) provides higher efficiency and extends battery life. The device is encapsulated in a surface-mount package which saves board space.
- -25V Drain-gate voltage
- 25V Gate-source voltage
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Idss Min
-1.5mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
P Channel
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Zero Gate Voltage Drain Current Max
-20mA
Gate Source Cutoff Voltage Max
2.5V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability