Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0874 |
9000+ | €0.0798 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€262.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ310LT1G
Order Code2442051
Technical Datasheet
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Idss Min24mA
Zero Gate Voltage Drain Current Max60mA
Gate Source Cutoff Voltage Max-6.5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
QualificationAEC-Q101
Product Overview
The MMBFJ310LT1G is a N-channel JFET designed for high frequency amplifiers and oscillators. The device offers interchangeable drain and source, space saving surface-mount package. The Low RDS (ON) provides higher efficiency and extends battery life.
- 25VDC Drain-source voltage
- 25VDC Gate-source voltage
- 10mA Gate current
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Max
60mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Idss Min
24mA
Gate Source Cutoff Voltage Max
-6.5V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Surface Mount
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MMBFJ310LT1G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability