Print Page
Image is for illustrative purposes only. Please refer to product description.
20,310 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.115 |
| 50+ | €0.081 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ5V6ALT3G
Order Code2809838
Technical Datasheet
TVS PolarityUnidirectional
Reverse Standoff Voltage3V
Clamping Voltage Max8V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage5.32V
Maximum Breakdown Voltage5.88V
Peak Pulse Power Dissipation24W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
TVS Polarity
Unidirectional
Clamping Voltage Max
8V
No. of Pins
3Pins
Maximum Breakdown Voltage
5.88V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Reverse Standoff Voltage
3V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
5.32V
Peak Pulse Power Dissipation
24W
Diode Mounting
Surface Mount
Technical Docs (2)
Alternatives for MMBZ5V6ALT3G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
Product traceability