Print Page
Image is for illustrative purposes only. Please refer to product description.
3,255 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.295 |
10+ | €0.206 |
100+ | €0.157 |
500+ | €0.134 |
1000+ | €0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ74L8X
Order Code2453034
Technical Datasheet
Logic Family / Base NumberNC7S74
Flip-Flop TypeD
Propagation Delay-
Frequency250MHz
Output Current-
IC Case / PackageMLP
Logic Case StyleMLP
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyNC7S
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The NC7SZ74L8X is a single CMOS D-type Flip-flop with preset and clear from on semiconductor's ultra-high-speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive, while maintaining low static power dissipation over a very broad VCC operating range of 1.65 to 5.5V VCC. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V, independent of VCC operating voltage. The signal level applied to the D input is transferred to the Q output during the positive-going transition of the clock pulse.
- Power down high impedance inputs/output
- Over-voltage tolerance inputs facilitate 5 to 3V translation
- Proprietary Noise/EMI reduction circuitry
- 2.6ns typical into 50pF at 5V VCC Ultra-high speed
Technical Specifications
Logic Family / Base Number
NC7S74
Propagation Delay
-
Output Current
-
Logic Case Style
MLP
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
Flip-Flop Type
D
Frequency
250MHz
IC Case / Package
MLP
No. of Pins
8Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
7474
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025