Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €26.120 |
5+ | €25.280 |
10+ | €24.440 |
50+ | €22.420 |
Price for:Each
Minimum: 1
Multiple: 1
€26.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNFAM0512L5BT
Order Code3677703
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)5A
Isolation Voltage2.5kV
IPM Case StyleDIP
IPM SeriesDIPIPM
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Fully−integrated inverter power module consisting of an independent high side gate driver, LVIC, six IGBT’s and a temperature sensor (VTS and NTC Thermistor), suitable for driving permanent magnet synchronous (PMSM) motors, brushless DC (BLDC) motors and AC asynchronous motors. The IGBT’s are configured in a three−phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has under−voltage lockout protection (UVP). Internal boost diodes are provided for high side gate boost drive.
- Three−phase 1200V, 5A IGBT module with independent drivers
- Active logic interface
- Built−in under−voltage protection (UVP)
- Integrated bootstrap diodes and resistors
- Separate low−side IGBT emitter connections for individual current sensing of each phase
- Temperature sensor (VTS or NTC thermistor)
- UL 1557 certified (file no.339285)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
5A
IPM Case Style
DIP
Product Range
-
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2.5kV
IPM Series
DIPIPM
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017