Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
90+ | €18.860 |
Product Information
Product Overview
Fully-integrated Intelligent Power Module (IPM) consisting of an independent high side gate driver, LVIC, six IGBT’s and a temperature sensor (VTS), suitable for driving permanent magnet synchronous (PMSM) motors, brushless DC (BLDC) motors and AC asynchronous motors. The IGBT’s are configured in a three-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has under voltage lockout protection (UVP). Internal boost diodes are provided for high side gate boost drive. Typical applications include industrial drives, industrial pumps, industrial fans, industrial automation factory automation, commercial air conditioner, HVAC and robotics.
- Three-phase 650V, 50A IGBT module with independent drivers
- Active logic interface
- Built-in undervoltage protection (UVP)
- Integrated bootstrap diodes and resistors
- Separate low-side IGBT emitter connections for individual current sensing of each phase
- Temperature sensor (VTS)
- UL1557 certified (file no.339285)
- Highly integrated module with optimized components
- High efficient and high robust product
- Easy peripheral layout and stable operation
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT
50A
DIP
SPM31 Series
650V
2.5kV
SPM31
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate