Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.520 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL7WB66USG
Order Code2381106
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 5.5V
On State Resistance Max8ohm
IC Case / PackageTSSOP
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ-
On Resistance Max8ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for NL7WB66USG
1 Product Found
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.65V to 5.5V
IC Case / Package
TSSOP
No. of Channels
2Channels
On Resistance Max
8ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Power Supply Type
Single Supply
On State Resistance Max
8ohm
No. of Pins
8Pins
On Resistance Typ
-
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability