Print Page
Image is for illustrative purposes only. Please refer to product description.
177 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.030 |
10+ | €1.510 |
50+ | €1.380 |
100+ | €1.190 |
250+ | €1.130 |
500+ | €1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLSV2T244DR2G
Order Code2774677
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay1.6ns
No. of Pins8Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min900mV
Supply Voltage Max4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.6ns
Logic Case Style
SOIC
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
-
No. of Pins
8Pins
IC Case / Package
SOIC
Supply Voltage Max
4.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
Product traceability