Print Page
Image is for illustrative purposes only. Please refer to product description.
349 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €2.170 |
Price for:Each (Supplied on Cut Tape)
Maximum available is 349
Minimum: 500
Multiple: 1
€1,090.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBGS2D5N06C
Order Code3677714RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id169A
On Resistance Rds(on)0.002ohm
Drain Source On State Resistance2000µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max3V
Power Dissipation136W
Power Dissipation Pd136W
No. of Pins7Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.002ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
12V
Power Dissipation
136W
No. of Pins
7Pins
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Transistor Polarity
N Channel
Continuous Drain Current Id
169A
Drain Source On State Resistance
2000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
136W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability