Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTMT045N065SC1
Order Code4070488
Product RangeEliteSiC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.190 |
25+ | €8.570 |
50+ | €7.550 |
100+ | €6.800 |
250+ | €6.450 |
500+ | €6.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
€11.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMT045N065SC1
Order Code4070488
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module Configuration-
Channel TypeN Channel
Continuous Drain Current Id55A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.05ohm
Transistor Case StyleTDFN
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.3V
Power Dissipation187W
Operating Temperature Max175°C
Product RangeEliteSiC Series
Technical Specifications
MOSFET Module Configuration
-
Continuous Drain Current Id
55A
Drain Source On State Resistance
0.05ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
175°C
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TDFN
Rds(on) Test Voltage
18V
Power Dissipation
187W
Product Range
EliteSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008309
Product traceability