Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0912 |
9000+ | €0.0836 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€273.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4503NT1G
Order Code2442261
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.5A
Drain Source On State Resistance0.11ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.75V
Power Dissipation730mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTR4503NT1G is a N-channel Power MOSFET offers 30V drain source voltage and 2A continuous drain current. It is suitable for DC-to-DC conversion, load/power switch for portables and computing applications.
- Leading planar technology for low gate charge/fast switching
- 4.5V Rated for low voltage gate drive
- Surface-mount for small footprint (3 x 3mm)
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Portable Devices, Computers & Computer Peripherals, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.5A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
730mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.11ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.75V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for NTR4503NT1G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability