Print Page
Image is for illustrative purposes only. Please refer to product description.
8,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.184 |
12000+ | €0.167 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUF2042XV6T1G
Order Code2441931
Technical Datasheet
EMI Filter TypeUSB Upstream and Terminator EMI Filter with ESD
No. of Data Lines2 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case StyleSOT-563
No. of Pins6Pins
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
EMI Filter Type
USB Upstream and Terminator EMI Filter with ESD
Filter Circuit
C-R-C Pi Filter
No. of Pins
6Pins
SVHC
No SVHC (27-Jun-2024)
No. of Data Lines
2 Data Lines
Filter Case Style
SOT-563
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability