Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNUF2101MT1G
Order Code2441932
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.232 |
| 9000+ | €0.196 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€696.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUF2101MT1G
Order Code2441932
Technical Datasheet
EMI Filter TypeUSB Downstream and Terminator EMI Filter with ESD
No. of Data Lines2 Data Lines
Filter CircuitRC Pi Filter
Filter Case StyleTSOP
No. of Pins6Pins
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
EMI Filter Type
USB Downstream and Terminator EMI Filter with ESD
Filter Circuit
RC Pi Filter
No. of Pins
6Pins
SVHC
No SVHC (27-Jun-2024)
No. of Data Lines
2 Data Lines
Filter Case Style
TSOP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability