Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoUFB15C12E1BC3N
Order Code4750189
Product RangeEliteSiC Series
Technical Datasheet
Packaging Options
24 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €143.860 |
| 5+ | €132.810 |
| 10+ | €121.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€143.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUFB15C12E1BC3N
Order Code4750189
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationFull Bridge
Channel TypeP Channel
Continuous Drain Current Id24A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.09ohm
Transistor Case StylePIM
No. of Pins22Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max6V
Power Dissipation96W
Operating Temperature Max150°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Full Bridge
Continuous Drain Current Id
24A
Drain Source On State Resistance
0.09ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
6V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
PIM
Rds(on) Test Voltage
12V
Power Dissipation
96W
Product Range
EliteSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001