Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €39.110 |
Product Information
Product Overview
Rubicon is a modular enclosure system specifically designed to help deploy and protect your projects in style. It is IP67 water-and dustproof, supports glands and conduit fittings and is designed to be installed just about anywhere. Rubicon combines high quality, extreme durability and superb flexibility – great for a wide range of indoor and outdoor applications such as sensors, IoT gateways, controllers and many more. Rubicon is ready to shield your Raspberry Pi, BeagleBone, Arduino, and other custom hardware from sun, rain, snow, and flood. This kit features an aluminum base plate, orange enclosure, and clear cover, with a total height of 2.26"
- Rubicon is IP67 rated and has been tested in 1 meter (40 inches) of water for 30 minutes.
- May be stacked 2x without loss of IP67 rating.
- Every Rubicon enclosure has a machined 0.138" (3.5mm) thick aluminum base plate that is strong and light, yet is easy to modify.
- Rubicon is designed to be mounted without opening the enclosure.
- Compatible with standard wood screws, and up to M5 bolts.
- UV resistant.
- Mounting patterns for Raspberry Pi (A+/B+/2/3), BeagleBone, or Arduino Uno / Zero.
- May mount up to 2 shields/HATs/capes (varies with height).
- Designed to be compatible with up to PG16 waterproof glands, 1/2" (US) conduit fittings, and SMA/RPSMA radio pass-throughs
- Approximate size: 3.45 x 5.4 x 1.7+ inches (88 x 137 x 45 mm).
- Includes clear acrylic cover as well as the opaque cover in selected color and style
- Includes 2 kits of standoffs as well and stacking screws
- Two Starter Kits may be combined into a single stacked enclosure
- Rubicon with deep cover dimensions: 87.6 x 136.5 x 57.5 mm // 3.45 x 5.38 x 2.26 in
- Rubicon with shallow cover dimensions: 87.6 x 136.5 x 44.7 mm // 3.45 x 5.38 x 1.76 in
- Protection: IP67 (including when stacked 2x), gaskets included.
- Color: blue-gray, orange. Covers available in clear acrylic.
- Materials: Aluminum and ASA, UV resistant
- Weight: from 210 grams (approx. 7.5 oz)
- Wire access: waterproof glands up to PG16, conduit up to ½" MPT. Includes:
Technical Specifications
Raspberry Pi, Arduino, Beaglebone
87.6mm
ASA
Rubicon
136.5mm
57.5mm
Orange
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate