Print Page
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €91.030 |
5+ | €87.650 |
10+ | €85.900 |
Price for:Each
Minimum: 1
Multiple: 1
€91.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTO 22
Manufacturer Part No480D25-12
Order Code7229045
Product RangeDC
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min100VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeDC
Product Overview
The DC series Solid State Relay is subjected to full load test and six times the rated current surge both before and after encapsulation. The DC control SSR is LS TTL compatible.
- Hermetically sealed
- Torque specs for screws
- Unique heat-spreader technology
- Guaranteed for life
- DV/DT commutating - Snubbed for rated current at 0.5 power factor
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
-
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
100VAC
Control Voltage Max
32VDC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
DC
Technical Docs (1)
Alternatives for 480D25-12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096