Print Page
Image is for illustrative purposes only. Please refer to product description.
167 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.390 |
5+ | €36.710 |
10+ | €36.030 |
20+ | €35.310 |
Price for:Each
Minimum: 1
Multiple: 1
€41.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoMP240D2
Order Code7229070
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max280VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max24VDC
Product Range-
Product Overview
The MP240D2 is a PCB-mount low profile Solid State Relay offers the ultimate solder state reliability. It is designed for mounting on printed circuit boards. It features 4000V of optical isolation and most are UL and CSA recognized. The innovative use of room-temperature liquid epoxy encapsulation, coupled with Opto 22s unique heat-spreader technology. The solid state relay is subjected to full load test and six times the rated current surge both before and after encapsulation.
- Hermetically sealed
- Torque specs for screws
- Unique heat-spreader technology
- Guaranteed for life
- DV/DT commutating - Snubbed for rated current at 0.5 power factor
- -40 to 100°C Operating temperature range
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Through Hole
Operating Voltage Min
24VAC
Control Voltage Max
24VDC
Load Current
2A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
-
Technical Docs (1)
Alternatives for MP240D2
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02