Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOPTO IMAGES
Manufacturer Part NoBA0520HR5A
Order Code1208841
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity1.2mcd
No. of LEDs5LEDs
Display Size35mm x 6.1mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The BA0520HR5A is a 5-segment red LED Bar Graph Array with red diffused lens, housed in black bezels. Being fully end stackable and thereby enabling multiple arrays of any number of segments to be assembled.
- -40 to 80°C Operating temperature range
Applications
Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of LEDs
5LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
1.2mcd
Display Size
35mm x 6.1mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175