Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORAPI
Manufacturer Part NoM8100/175MM
Order Code3377364
Product RangeOrapi - Epoxy Putty Stick
Also Known AsGTIN UPC EAN: 5056075307648
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €23.970 |
5+ | €21.780 |
Price for:Each
Minimum: 1
Multiple: 1
€23.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORAPI
Manufacturer Part NoM8100/175MM
Order Code3377364
Product RangeOrapi - Epoxy Putty Stick
Also Known AsGTIN UPC EAN: 5056075307648
Filler TypeEpoxy Resin and Steel
Filler Applications-
Dispensing MethodStick
Volume-
Weight130g
Product RangeOrapi - Epoxy Putty Stick
SVHCTo Be Advised
Product Overview
A fast cure epoxy repair stick for a selection of materials. Simply cut a section from the resealable length, mould until soft and shape into place as required; the putty will quickly cure and is suitable for a vast number of applications. Supplied in a reusable tube. Its putty-like consistency eliminates drips and when cured it can br drilled, sanded and painted.
- Non-rusting, steel reinforced provides a permanent fast repair to items made of most metals
- Becomes black in colour after curing
Technical Specifications
Filler Type
Epoxy Resin and Steel
Dispensing Method
Stick
Weight
130g
SVHC
To Be Advised
Filler Applications
-
Volume
-
Product Range
Orapi - Epoxy Putty Stick
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129