Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAM105AN-22-1WB
Order Code4059020
Product RangeOAM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €43.660 |
5+ | €42.580 |
10+ | €41.480 |
25+ | €39.290 |
50+ | €37.110 |
100+ | €34.930 |
Price for:Each
Minimum: 1
Multiple: 1
€43.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM105AN-22-1WB
Order Code4059020
Product RangeOAM Series
Technical Datasheet
Voltage Range220V AC to 240V AC
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Rated Input Power73W
Fan Frame Size-
Maximum Impeller Size250mm
External Depth103mm
Bearing TypeBall Bearing
Rated Speed1500rpm
Air Flow - CFM-
Noise Rating-
Power Connection Type3 Lead Wires
Power Rating73W
Current Rating500mA
Output Power18W
Housing MaterialDie Cast Aluminium
IP RatingIP42
Operating Temperature Min-30°C
Operating Temperature Max60°C
Air Flow - m3/min-
Product RangeOAM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Range
220V AC to 240V AC
Fan Frame Type
Rectangular with Rounded Ends
Fan Frame Size
-
External Depth
103mm
Rated Speed
1500rpm
Noise Rating
-
Power Rating
73W
Output Power
18W
IP Rating
IP42
Operating Temperature Max
60°C
Product Range
OAM Series
Nominal Rated Voltage AC
230V
Rated Input Power
73W
Maximum Impeller Size
250mm
Bearing Type
Ball Bearing
Air Flow - CFM
-
Power Connection Type
3 Lead Wires
Current Rating
500mA
Housing Material
Die Cast Aluminium
Operating Temperature Min
-30°C
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.54224