Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOET305
Order Code4066288
Product RangeOET305 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €266.730 |
5+ | €245.390 |
10+ | €229.380 |
Price for:Each
Minimum: 1
Multiple: 1
€266.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOET305
Order Code4066288
Product RangeOET305 Series
Technical Datasheet
No. of Fans3
Supply Voltage265VAC
Power Rating-
Fan Flow Rate401CFM
Bearing TypeBall Bearing
Product RangeOET305 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Fans
3
Power Rating
-
Bearing Type
Ball Bearing
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
265VAC
Fan Flow Rate
401CFM
Product Range
OET305 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144