Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSSPA1.EM-LBLH-XX58-1-350-R18
Order Code3225183
Product RangeOSCONIQ P 3030
Also Known AsQ65112A8098
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €1.090 |
10+ | €0.810 |
25+ | €0.729 |
50+ | €0.666 |
100+ | €0.599 |
150+ | €0.578 |
200+ | €0.566 |
250+ | €0.555 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSSPA1.EM-LBLH-XX58-1-350-R18
Order Code3225183
Product RangeOSCONIQ P 3030
Also Known AsQ65112A8098
Technical Datasheet
Product RangeOSCONIQ P 3030
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test150lm
CCT2700K
Forward Current If Max1.3A
Forward Voltage @ Test2.85V
Forward Current @ Test350mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P 3030
Viewing Angle
120°
CCT
2700K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
LED Colour
Warm White
Luminous Flux @ Test
150lm
Forward Current If Max
1.3A
Forward Current @ Test
350mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
Product traceability