Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7
Order Code3299839
Product RangeOSIRE E5515
Also Known AsQ65112A6747
Technical Datasheet
1,101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.630 |
50+ | €0.396 |
100+ | €0.340 |
500+ | €0.267 |
1000+ | €0.252 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7
Order Code3299839
Product RangeOSIRE E5515
Also Known AsQ65112A6747
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 1.59cd, G 3.2cd, B 710mcd
Forward Voltage / ColourR 1.95V, G 2.6V, B 2.85V
Wavelength / ColourR 625nm, G 528nm, B 465nm
Product RangeOSIRE E5515
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 1.59cd, G 3.2cd, B 710mcd
Wavelength / Colour
R 625nm, G 528nm, B 465nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 1.95V, G 2.6V, B 2.85V
Product Range
OSIRE E5515
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026