Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOSRAM SYLVANIA
Manufacturer Part No387
Order Code2132850
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMidget Flange
Bulb SizeT-1 3/4 (5mm)
MSCP-
Average Bulb Life7000h
Product Range-
SVHCTo Be Advised
Alternatives for 387
3 Products Found
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
7000h
SVHC
To Be Advised
Lamp Base Type
Midget Flange
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412