Print Page
Product Information
ManufacturerOSRAM
Manufacturer Part No4008321849502
Order Code2382536
Product RangePrevaLED
Technical Datasheet
Product RangePrevaLED
LED Module TypeBoard + LED
LED ColourWarm White
CCT2700K
Luminous Flux @ Test1720lm
Luminous Flux @ Max2300lm
Power Rating26.2W
Supply Voltage230VAC
Forward Current @ Test-
Power Module ConfigurationCircular
Operating Temperature Min0°C
Operating Temperature Max40°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PrevaLED family of LED light engines for spotlights, downlights and wall-mounted luminaires reflects two major trends in luminaire design: miniaturization and advanced LED performance.
- Connect directly to 220…240 V AC mains voltage for class 1 luminaires enabling low cost and compact luminaire designs
- Simplified logistics as no external driver or special cables are required
- Enhanced safety thanks to protective cover glass and reversible thermal shutdown
- Easy to integrate thanks to compatibility with Zhaga book 3 heatsink and reflector
- Reduced luminaire cost thanks to cheaper light engine and less housing material
- Uniform Chip-On-Board technology with great homogeneity, no diffuser required
Applications
Commercial
Technical Specifications
Product Range
PrevaLED
LED Colour
Warm White
Luminous Flux @ Test
1720lm
Power Rating
26.2W
Forward Current @ Test
-
Operating Temperature Min
0°C
MSL
-
LED Module Type
Board + LED
CCT
2700K
Luminous Flux @ Max
2300lm
Supply Voltage
230VAC
Power Module Configuration
Circular
Operating Temperature Max
40°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
Product traceability