Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €599.840 |
Price for:Each
Minimum: 1
Multiple: 1
€599.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part No4052899039551
Order Code2382598
Technical Datasheet
Input Voltage240VAC
Compliance Standard-
Control Input TypeDALI
Output Channels-
Supported Devices-
Module InterfaceUSB
Output Type-
Operating Frequency60Hz
Supply Voltage Min220V
Supply Voltage Max240V
Control Port Type-
Product Range-
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP RatingIP20
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4052899039551 is a DALI magic USB interface component used for diagnostics & configuration tool for DALI and 3DIM applications.
- Standard USB interface
- Central control, analysis and programming of DALI systems via Windows PC
- Control device for switching & dimming DALI lighting systems
- Intuitive configuration of up to 64 DALI Electronic control Gears
- Offline / Online configuration of DALI installations
- Programming of OSRAM Electronic Control Gears (ECG) with 3DIM functionality
- Visualization of customized AstroDIM and StepDIM operation
Applications
Lighting
Technical Specifications
Input Voltage
240VAC
Control Input Type
DALI
Supported Devices
-
Output Type
-
Supply Voltage Min
220V
Control Port Type
-
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (21-Jan-2025)
Compliance Standard
-
Output Channels
-
Module Interface
USB
Operating Frequency
60Hz
Supply Voltage Max
240V
Product Range
-
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.444974
Product traceability