Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €151.600 |
Price for:Each
Minimum: 1
Multiple: 1
€151.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoDALIECO-BT-RTC-CONTROL
Order Code4229264
Technical Datasheet
Input Voltage230VAC
Control Input TypeDALI DT8
Output Channels1 Channel
Output Type-
Operating Frequency60Hz
Control Port Type-
Product Range-
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP RatingIP20
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Osram DALI ECO Bluetooth controller is a compact lighting controller with DALI interface. Smart phone connection via Bluetooth to control and configure. Outputs with electronical reversible overtemperature, short-circuit, overload protection. DALI light control unit with Bluetooth interface for luminaire and ceiling integration for manual control and daylight and presence dependent regulation of artificial light.
- Compact light control with DALI interface
- Smart phone connection via Bluetooth to control and configure
- Integrated clock for time based control of brightness and colour temperature (HCL)
- Adaptable HCL curve with up to 24 points
- One DALI output channel (broadcast or groupcast)
- Up to 32 DALI luminaires connectable
- Supports up to 4 OSRAM DALI sensors and pushbutton couplers
- Daylight-dependent regulation and presence-dependent control of light
- Pushbutton interface to separately control brightness and colour temperature
- Supports DALI DT8 Tunable White driver
Technical Specifications
Input Voltage
230VAC
Output Channels
1 Channel
Operating Frequency
60Hz
Product Range
-
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
IP20
Control Input Type
DALI DT8
Output Type
-
Control Port Type
-
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045