Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoGKV-600
Order Code3403638
Also Known AsGTIN UPC EAN: 4008321623973
Technical Datasheet
16 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €26.210 |
Price for:Each
Minimum: 1
Multiple: 1
€26.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoGKV-600
Order Code3403638
Also Known AsGTIN UPC EAN: 4008321623973
Technical Datasheet
Supply Voltage230V
Power Rating600W
Length101mm
Lamp Base TypeG9.5
Reflector Dia-
Color Temperature Typ3200K
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Single ended halogen studio lamp for professional stage, tv and film applications.
- Single Ended (SE) halogen bulb
- Type: GKV
- Base: G9.5
- Colour temperature: 3200K
- Lumens: 14000 lm
- Power rating: 600W
- Voltage: 230V
- Lamp life: 250 Hours
- Length: 101mm
- Diameter: 19mm
Technical Specifications
Supply Voltage
230V
Length
101mm
Reflector Dia
-
Product Range
-
Power Rating
600W
Lamp Base Type
G9.5
Color Temperature Typ
3200K
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046