Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-WI-100/220-240/750-D-NFC-CA-L
Order Code4338888
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €100.960 |
| 5+ | €98.940 |
Price for:Each
Minimum: 1
Multiple: 1
€100.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-WI-100/220-240/750-D-NFC-CA-L
Order Code4338888
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max100W
Output Voltage Max260V
Output Current750mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Wireless Intelligent - Casambi NFC L (Non-Isolated) Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OT-WI-100/220-240/750-D-NFC-CA-L is a linear lighting solution for office, education, industry, storage areas and retail. A versatile casambi window driver up to 100W and 750mA. Fully programmable via NFC software allows for indoor non-isolated installations. The OT WI family of power supplies provide high efficiency and a higher quality of light thanks to <lt/>1% output ripple current. Whilst also enabling users to fulfil safety requirements due to overload, overtemperature and hot plug protection.
- CRP (Casambi Ready Product)
- Supply voltage range from 220V to 240V
- 0Hz/50Hz/60Hz line frequency
- Line voltage range from 198V to 264V
- Lifetime up to 100,000 h
- Type of protection: IP20
- Non-isolated drivers
- Fulfil safety requirement due to overload, overtemperature, Hot Plug protection
- Higher quality of light thanks to <lt/> 1% output ripple current
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
260V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
100W
Output Current
750mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Wireless Intelligent - Casambi NFC L (Non-Isolated) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212