Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOTE-25/220-240/700-PC
Order Code4228106
Product RangeOPTOTRONIC Phase-Cut OTE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.850 |
5+ | €25.140 |
10+ | €22.790 |
20+ | €19.610 |
50+ | €19.220 |
Price for:Each
Minimum: 1
Multiple: 1
€40.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTE-25/220-240/700-PC
Order Code4228106
Product RangeOPTOTRONIC Phase-Cut OTE Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max25W
Output Voltage Max36V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Phase-Cut OTE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OTE-25/220-240/700-PC is a phase-cut OTE, dimmable, compact constant current LED driver power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of application includes optional cable clamp E-style for independent mounting, suitable for indoor installations, suitable for indoor SELV installations. Acc. to EN 61347-1/Acc. to EN 61347-2-13/Acc. to EN 62384/Acc. to CISPR 15/Acc. to IEC 61000-3-2/Acc. to IEC 61000-3-3/Acc. to IEC 61347 approved.
- Dimmable via leading edge/trailing edge
- Type of protection IP20
- Compact housing for mounting in very tight spaces
- Compatible with the most common leading-edge and trailing-edge phase dimmers
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Mains frequency is 50/60Hz, 0.90C to 0.98λ power factor range (full load at 230V/min load at 230V)
- 25W nominal output power (partial load 12.5 to 25W), 86% efficiency in full-load (at 230V, 50Hz)
- 18 to 36V nominal output voltage range (Max 48V), push terminal type of connection (output side)
- II protection class, plastic casing material
- Ambient temperature range from -20 to +50°C
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
36V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
25W
Output Current
700mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Phase-Cut OTE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093