Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-150/220-240/1A0-D-NFC-INDL
Order Code4228129
Technical Datasheet
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €101.040 |
| 5+ | €78.820 |
| 10+ | €77.240 |
Price for:Each
Minimum: 1
Multiple: 1
€101.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-150/220-240/1A0-D-NFC-INDL
Order Code4228129
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max150W
Output Voltage Max300V
Output Current1A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent Industry - DALI (Non-Isolated) Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Osram DALI (non-isolated) linear constant current LED driver with dimmable. Ideal for uses in linear lighting solutions for industry, storage areas and retail applications. Suitable for luminaires of protection class I, and including an integrated inrush current limiter. Fully programmable via Tuner4tronic software (NFC, DALI Interface), with a wide operating temperature range of -40 to +65°C.
- Line frequency: 0Hz, 50Hz, 60Hz
- Versatile scope of application thanks to an output power range of up to 300 W
- Supply voltage range from 220V to 240V
- Available with output current range: up to 1,000 mA
- High surge protection: up to 4KV (L-N) / 4KV (L/N-PE)
- Integrated customizable thermal management (Driver Guard)
- Non-isolated drivers
- DALI-2 certified (Part -101, -102 and -207)
- Fully programmable via T4T software (NFC, DALI Interface)
- Lifetime: up to 100,000hours (temperature at Tc = 75°C, max 10% failure rate)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
300V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
150W
Output Current
1A
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent Industry - DALI (Non-Isolated) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.306