Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoPL-BAR-G4-2200-840--560X55-LV
Order Code4067874
Product RangePrevaLED Bar G4 Series
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.670 |
5+ | €14.080 |
10+ | €13.520 |
Price for:Each
Minimum: 1
Multiple: 1
€14.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoPL-BAR-G4-2200-840--560X55-LV
Order Code4067874
Product RangePrevaLED Bar G4 Series
Technical Datasheet
Light ColourNeutral White
Lumen Output2829lm
Power Rating15.2W
Supply Voltage29V
Light Bar Length560mm
IP RatingIP20
Product RangePrevaLED Bar G4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PrevaLED Bar G4 area and bar light engine is a 3-row LED module suitable for 3 x 11 optics. Applications includes retail, supermarkets and industry.
- Cut out area for shadow-free wiring, push-in connector for automated wiring
- HV-type for serial connection, LV-type for parallel connection
- Average lifetime (L80 B10) up to 70,000h (temperature at Tc = 55°C)
- Nominal voltage of 29V, nominal current of 0.5A, on-mode power of 15.2W
- Energy consumption in on-mode (GMS) is 15.2KWh/1000h, luminous efficacy is 197lm/W
- Colour rendering index Ra <gt/>80, correlated colour temperature CCT (GMS) is 4000K
- Useful luminous flux (Φuse) (GMS) is 2829lm
- Starting time <lt/> 0.1s, warm-up time (60%) is <lt/> 2s, number of LEDs per module is 66
- Product weight is 98g, height is 5mm, length is 560mm, width is 55mm
- IP20 protection, temperature range in operation at Tc point is -20 to 75°C
Technical Specifications
Light Colour
Neutral White
Power Rating
15.2W
Light Bar Length
560mm
Product Range
PrevaLED Bar G4 Series
Lumen Output
2829lm
Supply Voltage
29V
IP Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862