Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoPL-BRICK-HP-1000-740-2X2
Order Code4067859
Product RangePrevaLED BRICK HP Series
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.110 |
5+ | €11.650 |
10+ | €11.160 |
50+ | €10.600 |
100+ | €10.390 |
250+ | €10.180 |
Price for:Each
Minimum: 1
Multiple: 1
€12.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoPL-BRICK-HP-1000-740-2X2
Order Code4067859
Product RangePrevaLED BRICK HP Series
Technical Datasheet
Product RangePrevaLED BRICK HP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PrevaLED BRICK HP LED module for industry and outdoor applications. It is a high-performance module for outdoor and street lighting. Compatible with third party optics, e.g. from LEDIL. Typical applications include outdoor application, street lighting, industry, highbay lighting and area lighting.
- Dimensions aligned with Zhaga book 15
- NTC for on-module temperature observation
- Average lifetime (L80 B10) up to 100,000 h (temperature up to Tc = 85°C)
- ENEC certified, IP20 protection
- Nominal current of 0.7A, nominal voltage of 11.3V, on-mode power of 8.2W
- Energy consumption in on-mode (GMS) is 8.2KWh/1000h, luminous efficacy is 173lm/W
- Correlated colour temperature CCT (GMS) is 4000K, useful luminous flux (Φuse) (GMS) is 1336lm
- Light LED colour is white, number of LEDs per module is 4, starting time is <lt/> 0.1s
- Product weight is 15g, height is 6mm, length is 70mm and width is 50mm
- Ambient temperature range from -40 to +70°C
Technical Specifications
Product Range
PrevaLED BRICK HP Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016632