Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoPL-CN35-COB-600-927-36D-G2
Order Code4067842
Product RangePrevaLED COIN 35 COB G2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.370 |
5+ | €15.720 |
10+ | €15.090 |
50+ | €13.760 |
100+ | €13.480 |
250+ | €13.210 |
Price for:Each
Minimum: 1
Multiple: 1
€16.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoPL-CN35-COB-600-927-36D-G2
Order Code4067842
Product RangePrevaLED COIN 35 COB G2 Series
Technical Datasheet
Product RangePrevaLED COIN 35 COB G2 Series
LED Module TypeLED + Housing
LED ColourWarm White
CCT2700K
Luminous Flux @ Test540lm
Luminous Flux @ Max650lm
Power Rating6W
Supply Voltage32.6V
Forward Current @ Test180mA
Power Module ConfigurationCircular
Operating Temperature Min-25°C
Operating Temperature Max40°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
PrevaLED COIN 35 COB G2 LED module with integrated optics and heat sink. Applications include retail, shop, restaurant, hospitality, high-end residential. Suitable for indoor applications. Connecting multiple modules in parallel on one LED driver is not permitted and connecting multiple modules in series on one LED driver is not recommended.
- Colour consistency of <lt/> 2 SDCM, IP20 protection
- Compact form factor compatible with conventional MR11 lamps
- Precise optical control and free from multi-shadow issue
- 0.18A nominal current, 32.6V nominal voltage, 6W on-mode power (GMS)
- 101lm/W luminous efficacy, 2700K light colour (designation)
- 1400 peak luminous intensity (GMS)
- 540lm useful luminous flux (Φuse) (GMS)
- Height is 40mm, length is 34mm, grey heatsink, 75°C performance temp (IEC 62717)
- Standards-IEC 62471, EN 60598-1, EN 60529, EN 55015, EN 61547, EN62031 IEC 605981/CE
- Ambient temperature range from -25 to +40°C
Notes
Do not use in sealed fixtures. Avoid covering the lens with dust or any object.
Technical Specifications
Product Range
PrevaLED COIN 35 COB G2 Series
LED Colour
Warm White
Luminous Flux @ Test
540lm
Power Rating
6W
Forward Current @ Test
180mA
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
LED Module Type
LED + Housing
CCT
2700K
Luminous Flux @ Max
650lm
Supply Voltage
32.6V
Power Module Configuration
Circular
Operating Temperature Max
40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823
Product traceability