Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoPL-CP-Z3--6000-740
Order Code4067870
Product RangePrevaLED Compact Z3 Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €110.360 |
5+ | €108.150 |
10+ | €105.950 |
50+ | €103.740 |
Price for:Each
Minimum: 1
Multiple: 1
€110.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoPL-CP-Z3--6000-740
Order Code4067870
Product RangePrevaLED Compact Z3 Series
Technical Datasheet
Product RangePrevaLED Compact Z3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PrevaLED compact Z3 LED module for street lighting. It extremely compact high-performance module has a very long lifetime (L80 B10) up to 100,000h (temperature at Tc = 80°C). Suitable for various areas of application thanks to high luminous efficacy. Areas of applications include outdoor applications in luminaires with IP <gt/> 54, outdoor: street lighting and wall washing, area lighting and areas with high ceilings.
- Asymmetric lambertian light distribution, high module efficacy: up to 150lm/W
- Overtemperature protection (when operated with OT LED power supply with LED set)
- Dimmable to 20% of nominal output power
- Easy electrical connection thanks to standard connectors
- Future-proof dimensions for reliable designs, 5 year guarantee
- Nominal voltage of 90V, nominal current of 0.53A
- Luminous efficacy of 140lm/W at module level, colour rendering index Ra of 70
- Starting time id 0.1s, warm-up time (60%) of 1.00s
- Number of switching cycles are 35000
- Type of protection is IP54, ambient temperature range from -40 to +80°C
Technical Specifications
Product Range
PrevaLED Compact Z3 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937