Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoTFP1000S-G1-840-05
Order Code3798043
Product RangeTEC Flex Protect Shortpitch 1000
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €185.790 |
5+ | €182.070 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€185.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoTFP1000S-G1-840-05
Order Code3798043
Product RangeTEC Flex Protect Shortpitch 1000
Technical Datasheet
Light Strip Length5m
No. of LEDs140LEDs
Illumination ColourWhite
Input Voltage24VDC
Input Power45W
IP RatingIP66
Product RangeTEC Flex Protect Shortpitch 1000
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Strip Length
5m
Illumination Colour
White
Input Power
45W
Product Range
TEC Flex Protect Shortpitch 1000
No. of LEDs
140LEDs
Input Voltage
24VDC
IP Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278
Product traceability