Print Page
68 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.530 |
| 10+ | €4.630 |
| 100+ | €3.260 |
| 250+ | €3.100 |
| 500+ | €2.930 |
| 1000+ | €2.870 |
Price for:Each
Minimum: 1
Multiple: 1
€5.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DSZK series Shielded D-Sub Backshell made up of nickel-plated zinc. It is available in sizes 9 and 15 and is approved according VDE 0871, FCC 20780 and 89/336/EU. It accepts round foil and braided cable types and it has long jackscrews with UNC 4-40 thread as standard, M2.5, M2.6 or M3 as option.
- Minimise interference from electromagnetic and RF sources
- Non-static parts avoid ESD problems
Applications
Industrial
Technical Specifications
Product Range
DSZK
Cable Exit Angle
90°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (1)
Alternatives for DSZK15-K
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047